RAFI Yellow LED Indicator Lamp, 24V, 46 mm Diameter

Subtotal (1 pack of 10 units)*

PHP11,110.56

(exc. VAT)

PHP12,443.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP11,110.56PHP1,111.056

*price indicative

RS Stock No.:
524-099
Mfr. Part No.:
5.00.070.083/0400
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

LED Indicator Lamp

Voltage

24V

Light Output Colour

Yellow

Diameter

46mm

Length

1mm

Standards/Approvals

VDE, RoHS, CE, REACH

Series

RAFIX 22 QR

COO (Country of Origin):
HU
The RAFI LED element with screw terminals is a robust and versatile component designed for applications such as measurement-control-regulation, electrical engineering, and vehicle construction. The modular design allows for quick assembly and disassembly, with connections that facilitate immediate wiring. The unit minimizes wiring effort by allowing rear cable insertion and accommodates both rigid and stranded wires, ensuring flexibility and efficiency in installation.

Black colour

Yellow luminous element colour

RoHS and REACH compliant

cross section ranges from 0.25 to 1.5 mm sq

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy