Banner Blue, Green, Red Indicator Lamp, 30V dc, Dome Window Base, 50 mm Diameter
- RS Stock No.:
- 294-222
- Mfr. Part No.:
- K50PTVAMRGB14Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP18,821.56
(exc. VAT)
PHP21,080.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,821.56 |
*price indicative
- RS Stock No.:
- 294-222
- Mfr. Part No.:
- K50PTVAMRGB14Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 30V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Blue, Green, Red | |
| Current | 150mA | |
| Lamp Base | Dome Window | |
| Diameter | 50mm | |
| Length | 150mm | |
| Series | K50 | |
| Standards/Approvals | DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 30V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Blue, Green, Red | ||
Current 150mA | ||
Lamp Base Dome Window | ||
Diameter 50mm | ||
Length 150mm | ||
Series K50 | ||
Standards/Approvals DIN 40050-9 | ||
- COO (Country of Origin):
- US
The Banner Versatile touch button with excellent immunity to false triggering from water, detergents, and oils. Programmable via Banner's Pro Editor software and Pro Converter Cable, it includes optional vibration feedback models for clear touch confirmation.
Rated IP67 and IP69K per DIN 400509
Compact models available for lower profile applications
Related links
- Banner Blue Red Indicator Lamp M30 By 1.5 Threaded Base Base, 50 mm Diameter
- Banner Blue Red Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red 18V Screw In Base, 80 mm Diameter
