Banner Blue, Green, Red Indicator Lamp, 30V dc, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-221
- Mfr. Part No.:
- K50PTVAMGRY3Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP17,237.50
(exc. VAT)
PHP19,306.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,237.50 |
*price indicative
- RS Stock No.:
- 294-221
- Mfr. Part No.:
- K50PTVAMGRY3Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator Lamp | |
| Voltage | 30V dc | |
| Light Output Colour | Blue, Green, Red | |
| Current | 150mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Standards/Approvals | IP67, IP69K, DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator Lamp | ||
Voltage 30V dc | ||
Light Output Colour Blue, Green, Red | ||
Current 150mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Standards/Approvals IP67, IP69K, DIN 40050-9 | ||
- COO (Country of Origin):
- US
The Banner Versatile touch button with excellent immunity to false triggering from water, detergents, and oils. Programmable via Banner's Pro Editor software and Pro Converter Cable, it includes optional vibration feedback models for clear touch confirmation.
Rated IP67 and IP69K per DIN 400509
Compact models available for lower profile applications
Related links
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp M30 By 1.5 Threaded Base Base, 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp Dome Window Base, 50 mm Diameter
- Banner Red Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
