Banner Blue, Green, Red Indicator Lamp, 30V dc, M30 By 1.5 Threaded Base Base, 50 mm Diameter
- RS Stock No.:
- 294-201
- Mfr. Part No.:
- K50PCLKAQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP11,273.76
(exc. VAT)
PHP12,626.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,273.76 |
*price indicative
- RS Stock No.:
- 294-201
- Mfr. Part No.:
- K50PCLKAQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator Lamp | |
| Voltage | 30V dc | |
| Light Output Colour | Blue, Green, Red | |
| Current | 25mA | |
| Lamp Base | M30 By 1.5 Threaded Base | |
| Diameter | 50mm | |
| Length | 150mm | |
| Standards/Approvals | DIN 40050-9, UL Type 13, UL Type 4X | |
| Series | K50PCL | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator Lamp | ||
Voltage 30V dc | ||
Light Output Colour Blue, Green, Red | ||
Current 25mA | ||
Lamp Base M30 By 1.5 Threaded Base | ||
Diameter 50mm | ||
Length 150mm | ||
Standards/Approvals DIN 40050-9, UL Type 13, UL Type 4X | ||
Series K50PCL | ||
- COO (Country of Origin):
- US
The Banner Audible IO-Link Indicator features a bright, uniform indicator light combined with an integrated audible alarm, providing both visual and auditory signals. It is available for lower profile applications and comes in 14 standard colors, with custom color options available. IO-Link control enables access to full color settings, flashing, dimming, advanced animations, and audible tone adjustments, making it a versatile and customizable solution for a wide range of industrial applications.
Control over animation types adds dynamic signalling capabilities
Vibration and mechanical shock compliance ensures durability during operation
Easy integration with existing systems thanks to standardised connection options
Related links
- Banner Blue Red Indicator Lamp Dome Window Base, 50 mm Diameter
- Banner Blue Red Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Blue Red Indicator Lamp 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
