Banner Blue, Green, Red Indicator Lamp, 18V, 30 V, M30 x 1.5 Integral Qd Base, 50 mm Diameter

Subtotal (1 unit)*

PHP15,653.44

(exc. VAT)

PHP17,531.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,653.44

*price indicative

RS Stock No.:
294-451
Mfr. Part No.:
K50L2RGBKALSQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

18V, 30V

Product Type

Indicator Lamp

Light Output Colour

Blue, Green, Red

Current

150mA

Lamp Base

M30 x 1.5 Integral Qd

Diameter

50mm

Length

73mm

Series

K50

Standards/Approvals

DIN 40050-9, FCC Part 15 Class B, IEC 60068-2-6, Industry Canada ICES-003(B), UL Type 4X and UL Type 13, IEC 60068-2-27

The Banner Indicator is a state-of-the-art, IO-Link controlled multicolour RGB indicator designed to meet diverse signalling needs. Its innovative technology allows for a seamless user experience, introducing a vibrant notification system that's ideal for various industrial applications. The indicator features a compact design that aids in installations with limited space, ensuring it fits perfectly in both standard and flush-mount configurations.

Features an easy to use IO Link interface for streamlined control and programming

Durably constructed to withstand harsh environmental conditions

Supports a diverse range of colour and intensity settings for tailored notifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy