Banner Green, Red, Yellow Indicator Lamp, 18V, 30 V, M30 x 1.5 Integral Qd Base, 50 mm Diameter
- RS Stock No.:
- 294-464
- Mfr. Part No.:
- K50LGRA1YNQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP13,790.00
(exc. VAT)
PHP15,444.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,790.00 |
*price indicative
- RS Stock No.:
- 294-464
- Mfr. Part No.:
- K50LGRA1YNQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator Lamp | |
| Voltage | 18V, 30V | |
| Light Output Colour | Green, Red, Yellow | |
| Current | 40mA | |
| Lamp Base | M30 x 1.5 Integral Qd | |
| Diameter | 50mm | |
| Length | 68mm | |
| Standards/Approvals | NEMA/UL Type 4X | |
| Series | K50L | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator Lamp | ||
Voltage 18V, 30V | ||
Light Output Colour Green, Red, Yellow | ||
Current 40mA | ||
Lamp Base M30 x 1.5 Integral Qd | ||
Diameter 50mm | ||
Length 68mm | ||
Standards/Approvals NEMA/UL Type 4X | ||
Series K50L | ||
- COO (Country of Origin):
- MX
The Banner Audible Indicator is designed for versatility and reliability in various industrial settings. With its compact and rugged design, it offers both steady and pulsed sound indications to ensure clear notifications in any environment. The illuminated dome delivers vibrant colour options, including green, red, and yellow, making it easy to see from a distance.
Three distinct LED colours enhance visual signalling capabilities
The audible output reaches a commendable sound level ensuring effective alerts
Ideal for diverse applications in manufacturing and automation industries
Related links
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 8-Pin M12 Integral Qd Base, 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner K90 EZ-LIGHT Series Green Yellow Indicator M30 x 1.5 Integral Qd 30 V Quick Disconnect
- Banner K90 EZ-LIGHT Series Blue Red 12V 475mA, Quick Disconnect
- Banner Green Yellow Indicator Lamp 30 V 30 mm Diameter
