Banner Green, Red, Yellow Indicator Lamp, 30V dc, 8-Pin M12 Integral Qd Base, 50 mm Diameter

Subtotal (1 unit)*

PHP14,442.80

(exc. VAT)

PHP16,175.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,442.80

*price indicative

RS Stock No.:
294-301
Mfr. Part No.:
K50FLGRYBWPQ8
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

30V dc

Product Type

Indicator Lamp

Light Output Colour

Green, Red, Yellow

Current

50mA

Lamp Base

8-Pin M12 Integral Qd

Diameter

50mm

Length

76mm

Viewing Angle

90 °

Standards/Approvals

IEC IP69K per DIN 40050-9

Series

EZ-LIGHT

COO (Country of Origin):
CN
The Banner Indicator represent a remarkable advancement in visual signalling technology, designed for efficiency in industrial environments. These compact devices expand operator communication through vivid colour displays, offering a robust solution that excels in various operational conditions. Engineered for durability and ease of installation, they are available in diverse housing styles to suit your specific needs. From the impressive multi-colour options to the resistance to environmental interferences, these indicators ensure reliable performance.

Quick disconnect fittings enhance maintenance and flexibility

Diverse flashing frequencies provide adaptable operational signalling

Robust construction with a high environmental rating allows for use in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy