Banner Blue, Red, Yellow LED Indicator Lamp, 18V, 30 V, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-456
- Mfr. Part No.:
- K50LBRYPQ
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP6,112.01
(exc. VAT)
PHP6,845.45
(inc. VAT)
- RS Stock No.:
- 294-456
- Mfr. Part No.:
- K50LBRYPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 18V, 30V | |
| Product Type | LED Indicator Lamp | |
| Light Output Colour | Blue, Red, Yellow | |
| Current | 40mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 150mm | |
| Standards/Approvals | MIL-STD-202F, Method 201A, IEC 60947-5-2, IEC IP67, cULus, CE, DIN 40050-9, UK CA | |
| Series | K50L | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 18V, 30V | ||
Product Type LED Indicator Lamp | ||
Light Output Colour Blue, Red, Yellow | ||
Current 40mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 150mm | ||
Standards/Approvals MIL-STD-202F, Method 201A, IEC 60947-5-2, IEC IP67, cULus, CE, DIN 40050-9, UK CA | ||
Series K50L | ||
- COO (Country of Origin):
- US
The Banner Indicator is a robust and versatile solution designed to meet the demands of various industrial applications. Featuring a 50 mm multicolour LED indicator, this device offers bright and uniform lighting that enhances visibility in any environment. With its rugged IP69K and IEC IP67-rated design, it is built to withstand harsh conditions, ensuring reliable operation in challenging settings.
Reverse polarity protection safeguards against electrical mishaps
Vibration and shock resistance ensures reliable performance
Capable of operating in a wide temperature range for diverse applications
Related links
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Red Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner LED Indicator Lamp 30 V 50 mm Diameter

