Banner Blue, Green, Red Indicator Lamp, 18V, 30 V, M30 x 1.5 Base, 50 mm Diameter

Subtotal (1 unit)*

PHP13,510.62

(exc. VAT)

PHP15,131.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,510.62

*price indicative

RS Stock No.:
294-449
Mfr. Part No.:
K50L2RGBKA1Q
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

18V, 30V

Product Type

Indicator Lamp

Light Output Colour

Blue, Green, Red

Current

150mA

Lamp Base

M30 x 1.5

Diameter

50mm

Length

69mm

Series

K50 Pro

Standards/Approvals

cULus, MIL-STD-202F, UK CA, DIN 40050-9, CE, IEC IP67, Method 201A, IEC 60947-5-2

COO (Country of Origin):
US
The Banner Indicator combines vibrant multicolour LED technology with advanced IO-Link capabilities, creating an exceptional way to convey information in any industrial setting. The sleek 50 mm design is not only aesthetically pleasing but also built to withstand rigorous environments with its IP66, IP67, and IP69K ratings. With millions of colour options and dynamic control capabilities, this indicator is perfect for diverse applications, ranging from process signalling to visual alerts.

Compact size allows easy installation in space constrained environments

FDA grade material option for use in sensitive applications

Quick disconnect feature streamlines maintenance and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy