Gefran F081304/ GITMVS020000HA30 0000X00 1 Axis Inclination Sensor, IP67
- RS Stock No.:
- 822-745
- Mfr. Part No.:
- F081304/ GITMVS020000HA30 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP21,848.91
(exc. VAT)
PHP24,470.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,848.91 |
*price indicative
- RS Stock No.:
- 822-745
- Mfr. Part No.:
- F081304/ GITMVS020000HA30 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±20° | |
| Resolution | 12 bit | |
| Accuracy | ±0.15% | |
| Connection Type | M12 | |
| Supply Voltage | 36V ac | |
| Dimensions | 66mm x 90mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range ±20° | ||
Resolution 12 bit | ||
Accuracy ±0.15% | ||
Connection Type M12 | ||
Supply Voltage 36V ac | ||
Dimensions 66mm x 90mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran top-tier single/dual Axis inclinometer designed for precision measurement within varied applications. It features Advanced MEMS technology, ensuring reliable performance and high accuracy in mobile hydraulics.
Offers an extensive measurement range from ±10° to ±85° for dual-axis configurations
Supports multiple output signals including 0.5 to 4.5Vdc and CANopen for versatile integration
High-resolution performance with 12-bit output and a temperature coefficient typical of <lt/> ±0.006 deg/°C
Durable design rated IP67, suitable for harsh environments with exceptional shock and vibration resistance
Related links
- Gefran F072404/ GITMVS030000HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F095318/ GIGMVS010000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068900/ GIBAV360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F076020/ GITMVS360000HC10 0000X00 1 Axis Inclination Sensor CANopen
- Gefran F074644/ GIGMVR360360HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F070321/ GIBAV060000HA10 0000X00 1 Axis Inclination Sensor Analog
- Gefran F065924/ GIBAV360000HC10 0000X00 1 Axis Inclination Sensor CANopen
