Gefran F097770/ GIBFO085000HA30 L000Y20 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-536
- Mfr. Part No.:
- F097770/ GIBFO085000HA30 L000Y20
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP13,084.19
(exc. VAT)
PHP14,654.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,084.19 |
*price indicative
- RS Stock No.:
- 821-536
- Mfr. Part No.:
- F097770/ GIBFO085000HA30 L000Y20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±85° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range ±85° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor provides precise angular position measurement for single or dual-axis applications, ensuring accurate data transmission across various hydraulic systems and machinery.
Offers a measurement range of ±10° to ±85° for effective tilt detection
Features robust MEMS technology with 12-bit resolution for high accuracy
Operates within a wide supply voltage range of +5Vdc to +36Vdc
IP67-rated housing ensures protection against dust and water ingress
Supports multiple output signals including 0.5 to 4.5Vdc and 4 to 20mA for flexible integration
Related links
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F067926/ GIBFO045000HA20 0000X02 2 Axis Inclination Sensor Analog
- Gefran F069832/ GIGMOS015000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F088570/ GIBFO030000HA21 L000X01 2 Axis Inclination Sensor Analog
- Gefran F075756/ GIBFO010000HA21 0000X01 2 Axis Inclination Sensor Analog
- Gefran F068318/ GIBFO060000HA20 0000X10 2 Axis Inclination Sensor Analog
- Gefran F071058/ GITMOS010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F068510/ GIGMOS060000HA30 L000X00 2 Axis Inclination Sensor Analog
