Gefran F078586/ GIGFOR045045HC10 L000X20 2 Axis Inclinometer, IP67, CANopen
- RS Stock No.:
- 821-473
- Mfr. Part No.:
- F078586/ GIGFOR045045HC10 L000X20
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP24,490.91
(exc. VAT)
PHP27,429.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,490.91 |
*price indicative
- RS Stock No.:
- 821-473
- Mfr. Part No.:
- F078586/ GIGFOR045045HC10 L000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclinometer | |
| Measurement Range | ±45° | |
| Resolution | 0.01 deg | |
| Interface | CANopen | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 84 x 70 x 37.9 mm | |
| Housing Material | PBT/Polycarbonate | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclinometer | ||
Measurement Range ±45° | ||
Resolution 0.01 deg | ||
Interface CANopen | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 84 x 70 x 37.9 mm | ||
Housing Material PBT/Polycarbonate | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer provides precise angular measurement with high accuracy for various applications. It is equipped with Advanced MEMS technology, suitable for monitoring inclinations in dynamic environments.
Measurement range of ±10° to ±60° for dual Axis and up to 360° for single Axis
Robust design with high IP67 and IPX9K protection ratings
Wide operating temperature range of -40 to +85°C ensures reliability
Multiple output signals: analog, CANopen, or 4 to 20mA for versatile integration
12-bit resolution for high precision in analog output
Related links
- Gefran F077985/ GIGMOR085085HC10 0000X00 2 Axis Inclinometer CANopen
- Gefran F082161/ GITFOR085085HC10 0000X20 2 Axis Inclinometer IPx9K, CANopen
- Gefran F086566/ GIGFOR010010HC10 0000X20 2 Axis Inclinometer IPx9K, CANopen
- Gefran F084874/ GITMOR060060HC10 L000X00 2 Axis Inclinometer IPx9K, CANopen
- Gefran F090341/ GITFOS030000HC10 L000X20 2 Axis Inclination Sensor CANopen
- Gefran F086577/ GIGFOS010000HA10 0000X10 2 Axis Inclinometer Analog
- Gefran F071082/ GITMOR020020LA10 L000X00 2 Axis Inclinometer Analog
- Gefran F070138/ GITMOS010000HA20 L000X00 2 Axis Inclinometer Analog
