Gefran F082161/ GITFOR085085HC10 0000X20 2 Axis Inclinometer, IP67, IPx9K, CANopen
- RS Stock No.:
- 822-422
- Mfr. Part No.:
- F082161/ GITFOR085085HC10 0000X20
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP30,781.39
(exc. VAT)
PHP34,475.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,781.39 |
*price indicative
- RS Stock No.:
- 822-422
- Mfr. Part No.:
- F082161/ GITFOR085085HC10 0000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclinometer | |
| Measurement Range | ±85 ° | |
| Resolution | 0.01 ° | |
| Interface | CANopen | |
| Accuracy | ±0.15 % FS | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 66 mm x 90 mm x 34.5 mm | |
| Housing Material | PBT | |
| IP Rating | IP67, IPx9K | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclinometer | ||
Measurement Range ±85 ° | ||
Resolution 0.01 ° | ||
Interface CANopen | ||
Accuracy ±0.15 % FS | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 66 mm x 90 mm x 34.5 mm | ||
Housing Material PBT | ||
IP Rating IP67, IPx9K | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer offers precise measurement capabilities with a range of ±85° for dual-axis applications. Designed for mobile hydraulics, it provides robust performance across various environmental conditions.
Measurement range includes ±10°, ±15°, ±20°, ±30°, ±45°, ±60°, and ±85° for dual-axis operation
Supply voltage options of +5Vdc and +10 to +36Vdc accommodate different output signals
Outputs available include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen, ensuring versatile connectivity
High resolution of 12 bits for analog output enhances measurement accuracy
Related links
- Gefran F086566/ GIGFOR010010HC10 0000X20 2 Axis Inclinometer IPx9K, CANopen
- Gefran F084874/ GITMOR060060HC10 L000X00 2 Axis Inclinometer IPx9K, CANopen
- Gefran F072162/ GIGMOS045000HA20 0000X00 2 Axis Inclinometer IPx9K, 0 to 10 V
- Gefran F084112/ GITMOS010000HA20 L000Y00 2 Axis Inclinometer IPx9K, 0 to 10 V
- Gefran F067574/ GIGFOR060060HA20 0000X20 2 Axis Inclinometer Analog
- Gefran F078160/ GITMVS085000HA30 0000X00 1 Axis Inclinometer IPx9K, 4 to 20 mA
- Gefran F077985/ GIGMOR085085HC10 0000X00 2 Axis Inclinometer CANopen
- Gefran F078586/ GIGFOR045045HC10 L000X20 2 Axis Inclinometer CANopen
