Gefran F072162/ GIGMOS045000HA20 0000X00 2 Axis Inclinometer, IP67, IPx9K, 0 to 10 V

This image is representative of the product range

Subtotal (1 unit)*

PHP16,481.04

(exc. VAT)

PHP18,458.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,481.04

*price indicative

RS Stock No.:
822-152
Mfr. Part No.:
F072162/ GIGMOS045000HA20 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclinometer

Number of Axis

2

Measurement Range

±45 °

Resolution

12 bit

Interface

0 to 10 V

Accuracy

±0.5 % FS

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

84 mm x 80.1 mm x 35 mm

Housing Material

PBT

IP Rating

IP67, IPx9K

COO (Country of Origin):
IT
The Gefran inclinometer is a high-performance sensor designed for accurate angle measurement in hydraulic applications, featuring dual-axis capability for enhanced reliability and stability.

Measurement range: ±45° with ±0.5% FS accuracy for precision control

Wide supply voltage options of +10 to +36VDC, catering to various applications

Multiple output signals including 0.5 to 4.5Vdc, 4 to 20mA, and CANopen

Operating temperature range from -40° to +85°C for adaptability in harsh environments

IP67 - IPX9K protection ensures durability against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy