Gefran F084112/ GITMOS010000HA20 L000Y00 2 Axis Inclinometer, IP67, IPx9K, 0 to 10 V

This image is representative of the product range

Subtotal (1 unit)*

PHP23,694.12

(exc. VAT)

PHP26,537.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,694.12

*price indicative

RS Stock No.:
820-909
Mfr. Part No.:
F084112/ GITMOS010000HA20 L000Y00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclinometer

Resolution

12 bit

Interface

0 to 10 V

Accuracy

±0.15 % FS

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

66 mm x 90 mm x 34.5 mm

Housing Material

PBT

IP Rating

IP67, IPx9K

COO (Country of Origin):
IT
The Gefran inclinometer is a precision sensor designed to measure angular displacement with high accuracy for a variety of applications in mobile hydraulics and construction machinery.

Measurement range of ±10° to ±60° for dual-axis configurations

Stable output signals including 0.5 to 4.5Vdc and 4 to 20mA

Durable construction with high IP67 and IPX9K ratings

Wide operating temperature range from -40°C to +85°C

Fast response time with a 12-bit resolution for accurate readings

Robust against shock and vibration, ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy