Gefran F086770/ GIBFO085000HA21 L000Y05 2 Axis Inclination Sensor, IP67, Analog

Subtotal (1 unit)*

PHP15,306.82

(exc. VAT)

PHP17,143.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,306.82

*price indicative

RS Stock No.:
821-092
Mfr. Part No.:
F086770/ GIBFO085000HA21 L000Y05
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

±85°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

81.8 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor offers high accuracy and reliable performance in tilt measurement applications, Ideal for environments subject to harsh conditions and demanding requirements.

Measurement range of ±10° for versatile applications

Supply voltage between +10Vdc and +36Vdc for flexibility

Output options include 0.5 to 4.5Vdc, 4 to 20mA, and CANopen

High IP67 protection level ensures durability in challenging environments

Operating temperature range from -40 to +85 °C for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy