PIHER SENSORS AND CONTROLS S.S.A TSDAG2-A-IR090-HM-W 2 Axis Inclinometer, IP69K, Analog
- RS Stock No.:
- 792-695
- Mfr. Part No.:
- TSDAG2-A-IR090-HM-W
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP12,493.43
(exc. VAT)
PHP13,992.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP12,493.43 | - |
| 5 + | PHP12,243.93 | 1% |
*price indicative
- RS Stock No.:
- 792-695
- Mfr. Part No.:
- TSDAG2-A-IR090-HM-W
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Inclinometer | |
| Number of Axis | 2 | |
| Interface | Analog | |
| Accuracy | Max. 0.5° | |
| Connection Type | Wire | |
| Supply Voltage | 12V | |
| Dimensions | 41.5X26X9.5 mm | |
| Housing Material | Plastic | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Inclinometer | ||
Number of Axis 2 | ||
Interface Analog | ||
Accuracy Max. 0.5° | ||
Connection Type Wire | ||
Supply Voltage 12V | ||
Dimensions 41.5X26X9.5 mm | ||
Housing Material Plastic | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Inclinometer provides high-precision dual-axis tilt measurement for heavy-duty industrial systems. Featuring gyroscope-compensated MEMS technology, this sensor delivers stable and accurate data by filtering out extreme vibrations and shocks in demanding environments.
Advanced vibration resistance for high-frequency environments
High accuracy within 0.5 degrees from -40 to 85°C
Analogue voltage output from 0.5 to 4.5V
Related links
- PIHER SENSORS AND CONTROLS S.S.A TSDAG2-A-IR090-HM-C 2 Axis Inclinometer Analog
- PIHER SENSORS AND CONTROLS S.S.A TSDAG2-A-IR045-HM-W 2 Axis Inclinometer Analog
- PIHER SENSORS AND CONTROLS S.S.A TSDAG2-A-IR025-HM-W 2 Axis Inclinometer Analog
- PIHER SENSORS AND CONTROLS S.S.A TSDAG2-A-IR025-HM-C 2 Axis Inclinometer Analog
- PIHER SENSORS AND CONTROLS S.S.A TSDAG2-A-IR045-HM-C 2 Axis Inclinometer Analog
- Gefran F086577/ GIGFOS010000HA10 0000X10 2 Axis Inclinometer Analog
- Gefran F071082/ GITMOR020020LA10 L000X00 2 Axis Inclinometer Analog
- Gefran F070138/ GITMOS010000HA20 L000X00 2 Axis Inclinometer Analog
