PIHER SENSORS AND CONTROLS S.S.A TSDAG2-A-IR045-HM-C 2 Axis Inclinometer, IP69K, Analog

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP1,414.90

View bulk pricing options

Subtotal (1 unit)*

PHP14,158.82

(exc. VAT)

PHP15,857.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP14,158.82-
5 +PHP13,875.84PHP1,414.90

*price indicative

RS Stock No.:
792-691
Mfr. Part No.:
TSDAG2-A-IR045-HM-C
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Inclinometer

Number of Axis

2

Interface

Analog

Accuracy

Max. 0.5°

Connection Type

Connector

Supply Voltage

12V

Dimensions

41.5X26X9.5 mm

Housing Material

Plastic

IP Rating

IP69K

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A Inclinometer provides ultra-reliable dual-axis tilt measurement for systems exposed to extreme mechanical stress. Engineered with a specialized G2 vibration-resistant MEMS core, this robust sensor ensures high-accuracy inclination data for heavy-duty construction, mining, and agricultural machinery.

Analog ratiometric output from 0.5 to 4.5V

Wide supply voltage range from 8 to 36 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy