PIHER SENSORS AND CONTROLS S.S.A TSDAG2-A-IR025-HM-C 2 Axis Inclinometer, IP69K, Analog

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP14,158.82

(exc. VAT)

PHP15,857.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP14,158.82-
5 +PHP13,875.841%

*price indicative

RS Stock No.:
792-689
Mfr. Part No.:
TSDAG2-A-IR025-HM-C
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Number of Axis

2

Product Type

Inclinometer

Interface

Analog

Accuracy

Max. 0.5°

Connection Type

Connector

Supply Voltage

12V

Dimensions

41.5X26X9.5 mm

Housing Material

Plastic

IP Rating

IP69K

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A Inclinometer offers high-precision tilt measurement for demanding industrial and off-highway environments. Utilising Advanced MEMS technology, this dual-axis sensor provides reliable inclination data for heavy-duty applications like cranes and solar trackers.

Dual-axis measurement range up to Plus or minus 90 degrees

Non-contact MEMS technology for wear-free operation

High accuracy within Plus or minus 0.5 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy