RS PRO Black Impact Protector 330 mm x 305mm
- RS Stock No.:
- 688-192
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP9,818.86
(exc. VAT)
PHP10,997.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,818.86 |
*price indicative
- RS Stock No.:
- 688-192
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Square | |
| Product Type | Impact Protector | |
| Material | UHMWPE | |
| Length | 330mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 305mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Square | ||
Product Type Impact Protector | ||
Material UHMWPE | ||
Length 330mm | ||
Colour Black | ||
Height 100mm | ||
Width 305mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
RS PRO Dock Bumper, Square, Tyrecord Hi-Fibre
RS PRO Dock Bumpers are designed to protect loading docks and vehicles from impact damage during loading and unloading operations. Made from Durable Tyrecord Hi-Fibre material, these bumpers offer reliable protection and longevity, reducing maintenance costs and downtime.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for durability and impact resistance
Shape: Trapezoidal design ensures comprehensive protection
Dimensions: 600 mm length, 250 mm width, and 100 mm height for versatile application
Colour: Black finish for a professional appearance
Standards: Complies with REACH standards for safety and environmental protection
Shape: Trapezoidal design ensures comprehensive protection
Dimensions: 600 mm length, 250 mm width, and 100 mm height for versatile application
Colour: Black finish for a professional appearance
Standards: Complies with REACH standards for safety and environmental protection
Applications
Loading docks
Warehouses
Distribution centres
Freight terminals
Warehouses
Distribution centres
Freight terminals
Additional Information
Meets REACH standards ensuring compliance with safety and environmental regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 330 mm x 250mm
- RS PRO Black Impact Protector 775 mm x 115mm
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 450 mm x 270mm
- RS PRO Black Impact Protector 448 mm x 248mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 440mm
- RS PRO Black Impact Protector 365 mm x 100mm
