RS PRO Black Impact Protector 450 mm x 270mm
- RS Stock No.:
- 688-187
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP40,326.14
(exc. VAT)
PHP45,165.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,326.14 |
*price indicative
- RS Stock No.:
- 688-187
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | Styrene Butadiene Rubber | |
| Length | 450mm | |
| Colour | Black | |
| Height | 66mm | |
| Width | 270mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material Styrene Butadiene Rubber | ||
Length 450mm | ||
Colour Black | ||
Height 66mm | ||
Width 270mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Dock Bumper, Styrene Butadiene Rubber
This RS PRO rectangular dock bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Made from Durable styrene butadiene rubber, it offers excellent impact resistance and longevity, making it Ideal for high-traffic areas.
Features and Benefits
Material: Tyrecord Hi-Fibre provides high durability and resistance to impact.
Shape: Rectangular design ensures optimal coverage and protection.
Dimensions: 490 mm length offers extensive protection for dock surfaces.
Colour: Black finish for a professional appearance.
Compliance: Meets REACH standards for safety and environmental protection.
Shape: Rectangular design ensures optimal coverage and protection.
Dimensions: 490 mm length offers extensive protection for dock surfaces.
Colour: Black finish for a professional appearance.
Compliance: Meets REACH standards for safety and environmental protection.
Applications
Warehousing and logistics facilities
Manufacturing plants
Distribution centres
Loading docks
Manufacturing plants
Distribution centres
Loading docks
Additional Information
Complies with REACH standards for safe use and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Impact Protector 450 mm x 270mm
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 450 mm x 440mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Yellow Impact Protector 450 mm x 275mm
- RS PRO Yellow Impact Protector 450 mm x 280mm
- RS PRO Yellow Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 775 mm x 115mm
