RS PRO Yellow Impact Protector 450 mm x 280mm
- RS Stock No.:
- 688-186
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP80,755.62
(exc. VAT)
PHP90,446.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,755.62 |
*price indicative
- RS Stock No.:
- 688-186
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | UHMWPE | |
| Length | 450mm | |
| Colour | Yellow | |
| Height | 160mm | |
| Width | 280mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material UHMWPE | ||
Length 450mm | ||
Colour Yellow | ||
Height 160mm | ||
Width 280mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Dock Bumper Set, Yellow UHMWPE
The RS PRO Rectangular Dock Bumper Set is designed to provide robust protection for loading docks and vehicles. Made from Durable UHMWPE material, this bumper set is Ideal for absorbing impact and reducing damage during docking operations. Its bright yellow colour enhances visibility, ensuring safety and efficiency.
Features and Benefits
Stainless Steel Construction: Offers excellent durability and resistance to corrosion.
Rectangular Shape: Provides a broad surface area for effective impact absorption.
REACH Compliant: Meets safety and environmental standards.
Rectangular Shape: Provides a broad surface area for effective impact absorption.
REACH Compliant: Meets safety and environmental standards.
Applications
Warehousing
Logistics
Transportation hubs
Logistics
Transportation hubs
Additional Information
Dimensions: 670 mm length x 360 mm width x 340 mm height
Colour: Silver
Material: Stainless Steel
Compliance: REACH standard
Colour: Silver
Material: Stainless Steel
Compliance: REACH standard
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Impact Protector 450 mm x 270mm
- RS PRO Yellow Impact Protector 450 mm x 275mm
- RS PRO Yellow Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 270mm
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 440mm
- RS PRO Yellow Impact Protector 500 mm x 100mm
