RS PRO Black Impact Protector 450 mm x 250mm
- RS Stock No.:
- 688-202
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP10,858.07
(exc. VAT)
PHP12,161.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,858.07 |
*price indicative
- RS Stock No.:
- 688-202
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | Trapezoidal | |
| Material | Rubber | |
| Length | 450mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 250mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape Trapezoidal | ||
Material Rubber | ||
Length 450mm | ||
Colour Black | ||
Height 100mm | ||
Width 250mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Trapezoidal Dock Bumper, Black Natural Rubber
This RS PRO dock bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Made from Durable natural and styrene butadiene rubber, it provides excellent impact resistance and longevity. Its trapezoidal shape ensures optimal coverage and protection.
Features and Benefits
Material: UHMWPE provides superior impact resistance and durability.
Shape: Rectangular design for optimal coverage and protection.
Colour: Yellow for high visibility and safety.
Dimensions: 450 mm length, 270 mm width, and 66 mm height for versatile application.
Standards: Complies with REACH regulations for safety and environmental protection.
Shape: Rectangular design for optimal coverage and protection.
Colour: Yellow for high visibility and safety.
Dimensions: 450 mm length, 270 mm width, and 66 mm height for versatile application.
Standards: Complies with REACH regulations for safety and environmental protection.
Applications
Warehousing and logistics facilities
Loading docks
Industrial and commercial vehicle bays
Loading docks
Industrial and commercial vehicle bays
Additional Information
Meets REACH standards for safe use and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 270mm
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 450 mm x 440mm
- RS PRO Yellow Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 600 mm x 250mm
- RS PRO Black Impact Protector 330 mm x 250mm
- RS PRO Black Impact Protector 750 mm x 250mm
