RS PRO Black Impact Protector 330 mm x 250mm
- RS Stock No.:
- 688-200
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP8,572.00
(exc. VAT)
PHP9,600.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,572.00 |
*price indicative
- RS Stock No.:
- 688-200
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | Trapezoidal | |
| Material | Rubber | |
| Length | 330mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 250mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape Trapezoidal | ||
Material Rubber | ||
Length 330mm | ||
Colour Black | ||
Height 100mm | ||
Width 250mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Dock Bumper, Trapezoidal Shape, Black
RS PRO Dock Bumper is designed to provide robust protection for loading docks and vehicles. Made from Durable natural rubber and styrene butadiene rubber, it effectively absorbs impact, reducing damage and maintenance costs. Its trapezoidal shape ensures a snug fit and optimal coverage.
Features and Benefits
Material: UHMWPE provides superior impact resistance and durability.
Shape: Rectangular design ensures comprehensive coverage and protection.
Dimensions: 450 mm length offers ample protection for various dock sizes.
Colour: Available in black and yellow for high visibility and safety.
Height: 115 mm height for effective cushioning against impacts.
Width: 250 mm width for enhanced protective surface area.
Standards: Complies with REACH standards for safety and environmental protection.
Shape: Rectangular design ensures comprehensive coverage and protection.
Dimensions: 450 mm length offers ample protection for various dock sizes.
Colour: Available in black and yellow for high visibility and safety.
Height: 115 mm height for effective cushioning against impacts.
Width: 250 mm width for enhanced protective surface area.
Standards: Complies with REACH standards for safety and environmental protection.
Applications
Loading docks
Warehouses
Distribution centres
Industrial facilities
Warehouses
Distribution centres
Industrial facilities
Additional Information
Complies with REACH standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 330 mm x 250mm
- RS PRO Black Impact Protector 330 mm x 305mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 600 mm x 250mm
- RS PRO Black Impact Protector 750 mm x 250mm
- RS PRO Black Impact Protector 500 mm x 250mm
- RS PRO Black Impact Protector 1 m x 250mm
- RS PRO Black Impact Protector 775 mm x 115mm
