RS PRO Black Impact Protector 775 mm x 115mm
- RS Stock No.:
- 688-194
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP9,017.37
(exc. VAT)
PHP10,099.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,017.37 |
*price indicative
- RS Stock No.:
- 688-194
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 775mm | |
| Colour | Black | |
| Height | 75mm | |
| Width | 115mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 775mm | ||
Colour Black | ||
Height 75mm | ||
Width 115mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Dock Bumper, Tyrecord Hi-Fibre
This RS PRO rectangular dock bumper is designed to provide robust protection for loading docks and vehicles during loading and unloading operations. Made from Durable Tyrecord Hi-Fibre material, it ensures long-lasting performance and resistance to wear and tear.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability and flexibility.
Length: 3000 mm length provides extensive coverage and protection.
Width: 150 mm width ensures optimal impact absorption.
Height: 50 mm height offers a Compact profile for versatile installation.
Colour: Black finish for a professional appearance and UV resistance.
Standards: Complies with REACH standards for safety and environmental protection.
Length: 3000 mm length provides extensive coverage and protection.
Width: 150 mm width ensures optimal impact absorption.
Height: 50 mm height offers a Compact profile for versatile installation.
Colour: Black finish for a professional appearance and UV resistance.
Standards: Complies with REACH standards for safety and environmental protection.
Applications
Marine vessels
Docking facilities
Harbour installations
Docking facilities
Harbour installations
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 450 mm x 440mm
- RS PRO Black Impact Protector 450 mm x 270mm
- RS PRO Black Impact Protector 3 m x 92mm
- RS PRO Black Impact Protector 3 m x 100mm
- RS PRO Black Impact Protector 3 m x 101mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 600 mm x 250mm
