RS PRO Black Impact Protector 3 m x 100mm
- RS Stock No.:
- 688-172
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP83,782.77
(exc. VAT)
PHP93,836.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,782.77 |
*price indicative
- RS Stock No.:
- 688-172
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | D Fender | |
| Material | Rubber | |
| Length | 3m | |
| Colour | Black | |
| Height | 40mm | |
| Width | 100mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape D Fender | ||
Material Rubber | ||
Length 3m | ||
Colour Black | ||
Height 40mm | ||
Width 100mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 40mm D Fender, Natural Rubber
This RS PRO D Fender is designed to provide robust protection for marine vessels and docking facilities. Made from high-quality natural rubber and styrene butadiene rubber, it offers excellent durability and resistance to wear and tear. Ideal for safeguarding against impacts, this D Fender is essential for maintaining the integrity of docks and ships.
Features and Benefits
Durable Material: Constructed from Tyrecord Hi-Fibre for enhanced durability and longevity.
Square Shape: Provides comprehensive protection and impact absorption.
Compact Dimensions: Measures 100 mm in height, 330 mm in length, and 305 mm in width for versatile installation.
Colour: Black finish for a professional appearance and easy visibility.
REACH Compliant: Meets safety and environmental standards for peace of mind.
Square Shape: Provides comprehensive protection and impact absorption.
Compact Dimensions: Measures 100 mm in height, 330 mm in length, and 305 mm in width for versatile installation.
Colour: Black finish for a professional appearance and easy visibility.
REACH Compliant: Meets safety and environmental standards for peace of mind.
Applications
Loading docks
Warehouses
Distribution centres
Industrial facilities
Warehouses
Distribution centres
Industrial facilities
Additional Information
Complies with REACH standards ensuring safety and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 3 m x 100mm
- RS PRO Black Impact Protector 3 m x 92mm
- RS PRO Black Impact Protector 3 m x 101mm
- RS PRO Black Impact Protector 3 m x 75mm
- RS PRO Black Impact Protector 2.5 m x 100mm
- RS PRO Black Impact Protector 1 m x 4 mm 100mm
- RS PRO Black Impact Protector 365 mm x 100mm
- RS PRO Black Impact Protector 500 mm x 100mm
