RS PRO Black Impact Protector 2.5 m x 100mm
- RS Stock No.:
- 688-175
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP19,720.02
(exc. VAT)
PHP22,086.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,720.02 |
*price indicative
- RS Stock No.:
- 688-175
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | D Fender | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 2.5m | |
| Colour | Black | |
| Height | 84mm | |
| Width | 100mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape D Fender | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 2.5m | ||
Colour Black | ||
Height 84mm | ||
Width 100mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO D Fender, Black, 2500 mm Length
RS PRO D Fender is designed to provide robust protection for marine and industrial applications. Made from high-quality natural rubber and styrene butadiene rubber, it offers excellent durability and resistance to environmental factors. This fender is Ideal for safeguarding vessels and structures from impact damage.
Features and Benefits
Trapezoidal Shape: Provides enhanced coverage and protection.
Natural and Styrene Butadiene Rubber: Offers superior durability and impact resistance.
REACH Compliant: Ensures adherence to safety and environmental standards.
Natural and Styrene Butadiene Rubber: Offers superior durability and impact resistance.
REACH Compliant: Ensures adherence to safety and environmental standards.
Applications
Warehouses
Distribution Centres
Loading Docks
Distribution Centres
Loading Docks
Additional Information
Colour: Black
Dimensions: 145 mm height, 448 mm length, 248 mm width
Material: Natural Rubber and Styrene Butadiene Rubber
Dimensions: 145 mm height, 448 mm length, 248 mm width
Material: Natural Rubber and Styrene Butadiene Rubber
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 2.5 m x 56mm
- RS PRO Black Impact Protector 2.5 m x 52mm
- RS PRO Black Impact Protector 3 m x 100mm
- RS PRO Black Impact Protector 1 m x 4 mm 100mm
- RS PRO Black Impact Protector 365 mm x 100mm
- RS PRO Black Impact Protector 500 mm x 100mm
- RS PRO Yellow, Black Impact Protector 1 m x 100 mm 100mm
- RS PRO Yellow, Black Impact Protector 800 mm x 100mm
