RS PRO Black Impact Protector 3 m x 100mm

This image is representative of the product range

Subtotal (1 unit)*

PHP17,797.28

(exc. VAT)

PHP19,932.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 02, 2026
  • Plus 18 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,797.28

*price indicative

RS Stock No.:
688-168
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Protection Shape

D Fender

Product Type

Impact Protector

Material

Rubber

Length

3m

Colour

Black

Height

50mm

Width

100mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Black D Fender, 3000 mm Natural Rubber


This RS PRO D Fender is designed to provide robust protection for marine vessels and docking structures. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent impact resistance and longevity. Ideal for safeguarding against damage during docking and mooring operations.

Features and Benefits


Material: UHMWPE provides excellent impact resistance and durability.
Shape: Rectangular design offers comprehensive coverage and protection.
Dimensions: 750 mm length, 250 mm width, and 115 mm height for optimal fit.
Colour Options: Available in Black and Yellow for high visibility.
Standards: Complies with REACH standards for safety and environmental protection.

Applications


Loading docks
Warehouses
Distribution centres
Industrial facilities

Additional Information


Complies with REACH standards ensuring safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy