RS PRO Black Impact Protector 750 mm x 250mm
- RS Stock No.:
- 688-204
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP19,962.12
(exc. VAT)
PHP22,357.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,962.12 |
*price indicative
- RS Stock No.:
- 688-204
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Trapezoidal | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 750mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 250mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Trapezoidal | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 750mm | ||
Colour Black | ||
Height 100mm | ||
Width 250mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Dock Bumper, Trapezoidal, 750 mm Length
The RS PRO Dock Bumper is designed to provide robust protection for loading docks and vehicles. Made from Durable natural rubber and styrene butadiene rubber, it effectively absorbs impact, reducing damage to both structures and vehicles. Its trapezoidal shape ensures optimal coverage and protection.
Features and Benefits
Material: Tyrecord Hi-Fibre offers superior durability and impact resistance.
Shape: Rectangular design provides comprehensive protection for docks and vehicles.
Colour: Black finish for a professional appearance and easy visibility.
Dimensions: Measures 775 mm in length, 115 mm in width, and 75 mm in height for optimal coverage.
Standards: Complies with REACH standards for safety and environmental protection.
Shape: Rectangular design provides comprehensive protection for docks and vehicles.
Colour: Black finish for a professional appearance and easy visibility.
Dimensions: Measures 775 mm in length, 115 mm in width, and 75 mm in height for optimal coverage.
Standards: Complies with REACH standards for safety and environmental protection.
Applications
Warehouses
Distribution centres
Loading docks
Logistics facilities
Distribution centres
Loading docks
Logistics facilities
Additional Information
Meets REACH standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Impact Protector 750 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 600 mm x 250mm
- RS PRO Black Impact Protector 330 mm x 250mm
- RS PRO Black Impact Protector 500 mm x 250mm
- RS PRO Black Impact Protector 1 m x 250mm
- RS PRO Black, Yellow Impact Protector 750 mm x 30mm
- RS PRO Black, Yellow Impact Protector 750 mm x 300mm
