RS PRO Yellow Impact Protector 750 mm x 250mm

Subtotal (1 unit)*

PHP48,026.40

(exc. VAT)

PHP53,789.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,026.40

*price indicative

RS Stock No.:
688-180
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Impact Protector

Material

UHMWPE

Length

750mm

Colour

Yellow

Height

115mm

Width

250mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Rectangular Dock Bumper, UHMWPE Material


This RS PRO dock bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Made from ultra-high-molecular-weight polyethylene (UHMWPE), it offers excellent impact resistance and durability. Its rectangular shape ensures optimal coverage and protection.

Features and Benefits


Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability and impact resistance.
Length: 3000 mm length provides extensive coverage and protection.
Width: 100 mm width ensures effective cushioning and shock absorption.
Height: 40 mm height offers a Compact design while maintaining protective capabilities.
Colour: Black finish for a sleek and professional appearance.
Compliance: Meets REACH standards for safety and environmental protection.

Applications


Marine Vessel protection
Docking structure reinforcement
Harbour and port facilities

Additional Information


Complies with REACH standards for environmental and safety assurance. Suitable for a wide range of marine and industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy