RS PRO Yellow Impact Protector 750 mm x 275mm
- RS Stock No.:
- 688-184
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP119,334.45
(exc. VAT)
PHP133,654.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,334.45 |
*price indicative
- RS Stock No.:
- 688-184
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | UHMWPE | |
| Length | 750mm | |
| Colour | Yellow | |
| Height | 160mm | |
| Width | 275mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material UHMWPE | ||
Length 750mm | ||
Colour Yellow | ||
Height 160mm | ||
Width 275mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Dock Bumper Set, UHMWPE Material
The RS PRO Rectangular Dock Bumper Set is designed to provide robust protection for loading docks and vehicles. Constructed from Durable UHMWPE material, this dock bumper set is Ideal for absorbing impact and reducing damage during loading and unloading operations.
Features and Benefits
Material: UHMWPE offers high impact resistance and durability.
Shape: Rectangular design provides extensive coverage and protection.
Colour: Yellow for high visibility and safety.
Dimensions: 750 mm length, 280 mm width, and 110 mm height for optimal fit and function.
Compliance: Meets REACH standards for safety and environmental protection.
Shape: Rectangular design provides extensive coverage and protection.
Colour: Yellow for high visibility and safety.
Dimensions: 750 mm length, 280 mm width, and 110 mm height for optimal fit and function.
Compliance: Meets REACH standards for safety and environmental protection.
Applications
Loading docks
Warehouses
Distribution centres
Logistics facilities
Warehouses
Distribution centres
Logistics facilities
Additional Information
Complies with REACH standards ensuring safety and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Impact Protector 750 mm x 250mm
- RS PRO Yellow Impact Protector 450 mm x 275mm
- RS PRO Yellow Impact Protector 750 mm x 270mm
- RS PRO Black, Yellow Impact Protector 750 mm x 30mm
- RS PRO Black, Yellow Impact Protector 750 mm x 60mm
- RS PRO Black, Yellow Impact Protector 750 mm x 300mm
- RS PRO Black, Yellow Impact Protector 750 mm x 40 mm 40mm
- RS PRO White, Red Impact Protector 750 mm x 30mm
