RS PRO Yellow Impact Protector 450 mm x 275mm
- RS Stock No.:
- 688-185
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP67,746.43
(exc. VAT)
PHP75,876.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,746.43 |
*price indicative
- RS Stock No.:
- 688-185
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | UHMWPE | |
| Length | 450mm | |
| Colour | Yellow | |
| Height | 110mm | |
| Width | 275mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material UHMWPE | ||
Length 450mm | ||
Colour Yellow | ||
Height 110mm | ||
Width 275mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Dock Bumper Set, Yellow, Rectangular, UHMWPE
The RS PRO Dock Bumper Set is designed to provide robust protection for loading docks and vehicles. Made from Durable UHMWPE material, it offers excellent resistance to impact and wear, ensuring long-lasting performance. Ideal for safeguarding against damage during loading and unloading operations.
Features and Benefits
Material: UHMWPE provides excellent durability and wear resistance.
Color: Yellow for high visibility and enhanced safety.
Shape: Rectangular design for optimal coverage and protection.
Dimensions: 450 mm length, 260 mm width, and 160 mm height for comprehensive protection.
Standards: Complies with REACH standards for safety and environmental protection.
Color: Yellow for high visibility and enhanced safety.
Shape: Rectangular design for optimal coverage and protection.
Dimensions: 450 mm length, 260 mm width, and 160 mm height for comprehensive protection.
Standards: Complies with REACH standards for safety and environmental protection.
Applications
Loading docks
Warehouses
Distribution centers
Industrial facilities
Warehouses
Distribution centers
Industrial facilities
Additional Information
Complies with REACH standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Impact Protector 450 mm x 270mm
- RS PRO Yellow Impact Protector 450 mm x 280mm
- RS PRO Yellow Impact Protector 450 mm x 250mm
- RS PRO Yellow Impact Protector 750 mm x 275mm
- RS PRO Black Impact Protector 450 mm x 270mm
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 440mm
