RS PRO Yellow Impact Protector 450 mm x 270mm
- RS Stock No.:
- 688-188
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP57,807.95
(exc. VAT)
PHP64,744.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,807.95 |
*price indicative
- RS Stock No.:
- 688-188
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | UHMWPE | |
| Length | 450mm | |
| Colour | Yellow | |
| Height | 66mm | |
| Width | 270mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material UHMWPE | ||
Length 450mm | ||
Colour Yellow | ||
Height 66mm | ||
Width 270mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Dock Bumper, Rectangular, Yellow, UHMWPE
This RS PRO dock bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Made from Durable UHMWPE material, it offers excellent impact resistance and longevity. Its rectangular shape and vibrant yellow colour ensure high visibility, enhancing safety in busy industrial environments.
Features and Benefits
L Shape Design: Offers comprehensive protection for dock edges and vehicles.
Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability.
Impact Resistance: Effectively absorbs and dissipates impact forces to prevent damage.
REACH Compliant: Meets safety and environmental standards for peace of mind.
Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability.
Impact Resistance: Effectively absorbs and dissipates impact forces to prevent damage.
REACH Compliant: Meets safety and environmental standards for peace of mind.
Applications
Loading docks
Warehouses
Distribution centres
Logistics facilities
Warehouses
Distribution centres
Logistics facilities
Additional Information
Colour: Black
Dimensions: 450 mm length, 450 mm width, 100 mm height
Dimensions: 450 mm length, 450 mm width, 100 mm height
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 450 mm x 270mm
- RS PRO Yellow Impact Protector 450 mm x 275mm
- RS PRO Yellow Impact Protector 450 mm x 280mm
- RS PRO Yellow Impact Protector 450 mm x 250mm
- RS PRO Yellow Impact Protector 750 mm x 270mm
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 440mm
