RS PRO Black Impact Protector 448 mm x 248mm
- RS Stock No.:
- 688-201
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP16,538.29
(exc. VAT)
PHP18,522.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,538.29 |
*price indicative
- RS Stock No.:
- 688-201
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Trapezoidal | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 448mm | |
| Colour | Black | |
| Height | 145mm | |
| Width | 248mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Trapezoidal | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 448mm | ||
Colour Black | ||
Height 145mm | ||
Width 248mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Trapezoidal Dock Bumper, Natural Rubber
This RS PRO trapezoidal dock bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent impact resistance and longevity, making it Ideal for high-traffic industrial environments.
Features and Benefits
Material: UHMWPE provides high impact resistance and durability
Colour: Yellow for high visibility and safety
Protection Shape: Rectangular design for optimal coverage
Dimensions: 450 mm length, 260 mm width, and 110 mm height for comprehensive protection
Standards: Complies with REACH regulations ensuring safety and environmental compliance
Colour: Yellow for high visibility and safety
Protection Shape: Rectangular design for optimal coverage
Dimensions: 450 mm length, 260 mm width, and 110 mm height for comprehensive protection
Standards: Complies with REACH regulations ensuring safety and environmental compliance
Applications
Warehousing
Logistics and distribution centers
Industrial loading docks
Commercial vehicle loading areas
Logistics and distribution centers
Industrial loading docks
Commercial vehicle loading areas
Additional Information
The dock bumper set is designed to withstand harsh environmental conditions and frequent use, ensuring long-term reliability and performance. It is suitable for a variety of industrial and commercial applications where dock protection is essential.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 775 mm x 115mm
- RS PRO Black Impact Protector 2.5 m x 52mm
- RS PRO Black Impact Protector 1 m x 96mm
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 3 m x 92mm
- RS PRO Black Impact Protector 3 m x 100mm
- RS PRO Black Impact Protector 3 m x 101mm
- RS PRO Black Impact Protector 450 mm x 250mm
