RS PRO Silver Impact Protector 670 mm x 361mm
- RS Stock No.:
- 688-190
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP96,641.04
(exc. VAT)
PHP108,237.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,641.04 |
*price indicative
- RS Stock No.:
- 688-190
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | Stainless Steel | |
| Length | 670mm | |
| Colour | Silver | |
| Height | 340mm | |
| Width | 361mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material Stainless Steel | ||
Length 670mm | ||
Colour Silver | ||
Height 340mm | ||
Width 361mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Dock Bumper, Stainless Steel, Rectangular
This RS PRO dock bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Made from Durable stainless steel, it offers robust protection while maintaining a sleek appearance. Its rectangular shape ensures comprehensive coverage, making it an Ideal choice for busy industrial environments.
Features and Benefits
Durable Material: Constructed from natural rubber and styrene butadiene rubber for long-lasting performance.
Trapezoidal Shape: Offers superior protection and stability for docks and vehicles.
Impact Resistance: Effectively absorbs shocks to prevent damage during docking operations.
REACH Compliant: Meets safety and environmental standards for industrial use.
Trapezoidal Shape: Offers superior protection and stability for docks and vehicles.
Impact Resistance: Effectively absorbs shocks to prevent damage during docking operations.
REACH Compliant: Meets safety and environmental standards for industrial use.
Applications
Warehouses
Distribution Centres
Loading Docks
Industrial Facilities
Distribution Centres
Loading Docks
Industrial Facilities
Additional Information
Colour: Black
Dimensions: 450 mm length, 250 mm width, 100 mm height
Standards: Complies with REACH regulations for safety and environmental protection.
Dimensions: 450 mm length, 250 mm width, 100 mm height
Standards: Complies with REACH regulations for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Impact Protector 790 mm x 290mm
- RS PRO Silver Impact Protector 960 mm x 275mm
- RS PRO Black Impact Protector 3 m x 92mm
- RS PRO Yellow Impact Protector 450 mm x 280mm
- RS PRO Yellow Impact Protector 450 mm x 275mm
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 3 m x 100mm
- RS PRO Black Impact Protector 775 mm x 115mm
