RS PRO Silver Impact Protector 960 mm x 275mm
- RS Stock No.:
- 688-191
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP108,976.49
(exc. VAT)
PHP122,053.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,976.49 |
*price indicative
- RS Stock No.:
- 688-191
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | Stainless Steel | |
| Length | 960mm | |
| Colour | Silver | |
| Height | 600mm | |
| Width | 275mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material Stainless Steel | ||
Length 960mm | ||
Colour Silver | ||
Height 600mm | ||
Width 275mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Dock Bumper, Stainless Steel, Rectangular
This RS PRO dock bumper is designed to provide robust protection for loading docks and vehicles. Made from Durable stainless steel, it ensures long-lasting performance and resistance to harsh environmental conditions. Ideal for preventing damage during docking operations, it offers reliable safety and efficiency.
Features and Benefits
Trapezoidal Shape: Enhances energy absorption and protection.
Natural Rubber and Styrene Butadiene Rubber: Offers durability and impact resistance.
750 mm Length: Provides ample coverage for dock protection.
100 mm Height: Suitable for a variety of dock heights.
250 mm Width: Ensures a wide area of protection.
REACH Compliant: Meets essential safety and environmental standards.
Natural Rubber and Styrene Butadiene Rubber: Offers durability and impact resistance.
750 mm Length: Provides ample coverage for dock protection.
100 mm Height: Suitable for a variety of dock heights.
250 mm Width: Ensures a wide area of protection.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Warehouses
Distribution Centres
Loading Docks
Industrial Facilities
Distribution Centres
Loading Docks
Industrial Facilities
Additional Information
REACH compliance ensures adherence to environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Impact Protector 670 mm x 361mm
- RS PRO Silver Impact Protector 790 mm x 290mm
- RS PRO Yellow Impact Protector 450 mm x 275mm
- RS PRO Yellow Impact Protector 750 mm x 275mm
- RS PRO Automatic Die Cast Aluminium Hand Dryer 2.6 kW, 177 mm x 264 mm x 275mm
- Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 50 mm x 275mm
- Vent-Axia Automatic ABS Hand Dryer 2 kW, 160 mm x 225 mm x 275mm
- Vent-Axia Automatic ABS Hand Dryer 1.25 kW, 160 mm x 225 mm x 275mm
