Astrodyne TDI SF20L, 250V 20A Stud Filter Unit Female, Quick Disconnect

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP17,710.04

(exc. VAT)

PHP19,835.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP17,710.04-
5 +PHP17,179.242%

*price indicative

RS Stock No.:
734-823
Mfr. Part No.:
SF20L
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Series

SF

Product Type

Filter Unit

Current

20A

Orientation

Straight

Connector Gender

Female

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Stud

Operating Frequency

50Hz

Minimum Operating Temperature

-40°C

Termination Type

Quick Disconnect

Maximum Operating Temperature

100°C

Depth

6.50in

Height

1.50in

Standards/Approvals

UL E78081

Width

2.05in

COO (Country of Origin):
CN
The Astrodyne TDI High performance switch mode EMI filter with rated currents including 20A features a low profile design and is agency approved to ULE78081 CSA LR53652 and TUV standards. The Y-cap Value can be adjusted to fit specification. Ideal for household appliances industrial equipment switch mode power supplies consumer electronics office automation equipment and data processing systems.

Operating Frequency is 50/60 Hz

Maximum operating voltage is 250 VDC +10%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy