Astrodyne TDI 080.02002.00, 250V 20A Screw Filter Unit Female, Tab
- RS Stock No.:
- 734-825
- Mfr. Part No.:
- 080.02002.00
- Manufacturer:
- Astrodyne TDI
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP208.30
View bulk pricing optionsSubtotal (1 unit)*
PHP1,399.77
(exc. VAT)
PHP1,567.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,399.77 | - |
| 5 + | PHP1,358.11 | PHP208.30 |
*price indicative
- RS Stock No.:
- 734-825
- Mfr. Part No.:
- 080.02002.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Product Type | Filter Unit | |
| Series | 80 | |
| Current | 20A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Tab | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Depth | 67mm | |
| Height | 35mm | |
| Width | 39mm | |
| Standards/Approvals | EN 60939 | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Product Type Filter Unit | ||
Series 80 | ||
Current 20A | ||
Orientation Straight | ||
Connector Gender Female | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 40°C | ||
Termination Type Tab | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Depth 67mm | ||
Height 35mm | ||
Width 39mm | ||
Standards/Approvals EN 60939 | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Power entry and outlet filters with rated current of 20A are available with quick disconnect tabs and come in general purpose use. The Y-cap Value can be adjusted as needed. These filters are approved by UL, EN 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.
Compact design
Easy to use IEC inlet and outlet power entry
Related links
- Astrodyne TDI 080M.02001.00 Wire Leads
- Astrodyne TDI 080.02001.00 Wire Leads
- Astrodyne TDI RP180-20-4.7-QD Tab
- Astrodyne TDI RP187-20-4.7-QD Quick Disconnect
- Astrodyne TDI RP180-20-0.1-QD Quick Disconnect
- Astrodyne TDI SF20L Quick Disconnect
- Astrodyne TDI 080M.01001.00 Quick Disconnect
- Astrodyne TDI 080.00301.00 Quick Disconnect
