Astrodyne TDI 080M.01001.00, 250V 1A Screw Filter Unit Female, Quick Disconnect

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

PHP519.56

(exc. VAT)

PHP581.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP519.56-
10 - 49PHP457.2311%
50 - 99PHP411.0320%
100 +PHP324.4437%

*price indicative

RS Stock No.:
734-827
Mfr. Part No.:
080M.01001.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Product Type

Filter Unit

Series

80

Current

1A

Orientation

Straight

Connector Gender

Female

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Screw

Operating Frequency

50Hz

IEC Connector Type

C14

Minimum Operating Temperature

-25°C

Termination Type

Quick Disconnect

Maximum Operating Temperature

40°C

Contact Gender

Male

Height

23mm

Depth

40mm

Width

28mm

Standards/Approvals

EN 60939

COO (Country of Origin):
CN
The Astrodyne TDI Power entry and outlet filters with rated current of 10A are available with quick disconnect tabs and come in low leakage medical options. The Y-cap Value can be adjusted as needed. These filters are approved by UL, EN 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.

Compact design

Easy to use IEC inlet and outlet power entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy