Astrodyne TDI 081M.01001.00, 250V 1A Screw Filter Unit Male 1 Fuse, Wire Leads
- RS Stock No.:
- 734-657
- Mfr. Part No.:
- 081M.01001.00
- Manufacturer:
- Astrodyne TDI
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP870.82
(exc. VAT)
PHP975.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP870.82 |
| 10 - 49 | PHP765.82 |
| 50 - 99 | PHP687.59 |
| 100 + | PHP544.52 |
*price indicative
- RS Stock No.:
- 734-657
- Mfr. Part No.:
- 081M.01001.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | 081M | |
| Product Type | Filter Unit | |
| Number of Fuses | 1 | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Termination Type | Wire Leads | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 25°C | |
| Contact Gender | Male | |
| Height | 1.34in | |
| Depth | 1.75in | |
| Standards/Approvals | EN 60939 | |
| Width | 66mm | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series 081M | ||
Product Type Filter Unit | ||
Number of Fuses 1 | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Termination Type Wire Leads | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 25°C | ||
Contact Gender Male | ||
Height 1.34in | ||
Depth 1.75in | ||
Standards/Approvals EN 60939 | ||
Width 66mm | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Filtered power entry modules with fuse holder are available with rated currents including 10A and offer options for quick disconnect tabs. They are designed for low leakage medical applications and feature a Compact safety fuse module design. The IEC inlet power entry filter is easy to use and incorporates a safety fuse, with agency approvals including UL, EN 60939, and CSA C22.2.
Single Stage
Y-cap Value can be adjusted
Related links
- Astrodyne TDI 081M.00101.00 Wire Leads
- Astrodyne TDI 082.00101.00 Wire Leads
- Astrodyne TDI 082M.00101.00 Wire Leads
- Astrodyne TDI 080M.01001.00 Quick Disconnect
- Astrodyne TDI 082M.00101.00-RSI Tab
- Astrodyne TDI 084M.01001.00-RSI Wire Leads
- Astrodyne TDI 082M.00301.00 Wire Leads
- Astrodyne TDI 082M.00601.00-RSI Wire Leads
