Astrodyne TDI 082M.00101.00, 250V 1A Screw Filter Unit Male DPST, Wire Leads

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP180.00

View bulk pricing options

Subtotal (1 unit)*

PHP1,195.31

(exc. VAT)

PHP1,338.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,195.31-
5 +PHP1,159.31PHP180.00

*price indicative

RS Stock No.:
734-665
Mfr. Part No.:
082M.00101.00
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Series

082M

Product Type

Filter Unit

Current

1A

Switch Type

DPST

Orientation

Straight

Connector Gender

Male

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Screw

Operating Frequency

50Hz

IEC Connector Type

C14

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Termination Type

Wire Leads

Contact Gender

Male

Height

1.72in

Standards/Approvals

EN 60939

Depth

1.26in

Width

2.39in

COO (Country of Origin):
CN
The Astrodyne TDI Filtered power entry modules with fuse holder and switch are Compact IEC inlet power entry modules with integrated safety fuse and DPST on and off switch. Rated at 1A they are available in low leakage medical options. These modules are approved by UL EN 60939 and CSA C22.2. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic devices, test and measurement or lab equipment, and rack-mounted systems.

Single Stage

Easy to install and use

Y-cap Value can be adjusted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy