Astrodyne TDI 080M.02001.00, 250V 20A Screw Filter Unit Female, Wire Leads
- RS Stock No.:
- 734-829
- Mfr. Part No.:
- 080M.02001.00
- Manufacturer:
- Astrodyne TDI
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,291.24
(exc. VAT)
PHP1,446.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,291.24 |
| 5 + | PHP1,253.05 |
*price indicative
- RS Stock No.:
- 734-829
- Mfr. Part No.:
- 080M.02001.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | 80 | |
| Product Type | Filter Unit | |
| Current | 20A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Wire Leads | |
| Contact Gender | Male | |
| Standards/Approvals | EN 60939 | |
| Width | 34mm | |
| Depth | 67mm | |
| Height | 31mm | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series 80 | ||
Product Type Filter Unit | ||
Current 20A | ||
Orientation Straight | ||
Connector Gender Female | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Termination Type Wire Leads | ||
Contact Gender Male | ||
Standards/Approvals EN 60939 | ||
Width 34mm | ||
Depth 67mm | ||
Height 31mm | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Power entry and outlet filters with rated current of 20A are available with quick disconnect tabs and come in low leakage medical options. The Y-cap Value can be adjusted as needed. These filters are approved by UL, EN 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.
Compact design
Easy to use IEC inlet and outlet power entry
