Astrodyne TDI RP180-20-0.1-QD, 250V 20A Screw Filter Unit Male, Quick Disconnect

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,169.71

(exc. VAT)

PHP1,310.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,169.71
5 +PHP1,134.76

*price indicative

RS Stock No.:
734-743
Mfr. Part No.:
RP180-20-0.1-QD
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Series

RP180

Product Type

Filter Unit

Current

20A

Orientation

Straight

Connector Gender

Male

Filter Type

Power Line Filter

Voltage

250V

Mount Type

Screw

Operating Frequency

50Hz

IEC Connector Type

C14

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-25°C

Termination Type

Quick Disconnect

Contact Gender

Male

Depth

3.17in

Standards/Approvals

EN 60939

Height

1.18in

Width

2.09in

COO (Country of Origin):
CN
The Astrodyne TDI IEC inlet single stage power line filters are high performance solutions designed for rated currents including 20A and feature an adjustable Y-cap Value to meet specific specifications. They are agency approved to UL 1283 and 60929, CSA C22.2, and EN 60939 standards. Typical applications include electronic equipment, household appliances, power supplies, medical equipment, fitness systems, and industrial equipment.

Operating Frequency is 50/60 Hz

IEC inlet is C14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy