Astrodyne TDI RP185-15-2.2-QD, 250V 400mA Screw Filter Unit Male, Quick Disconnect

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

PHP666.04

(exc. VAT)

PHP745.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP666.04-
10 - 49PHP585.6112%
50 - 99PHP525.8221%
100 +PHP416.5437%

*price indicative

RS Stock No.:
734-748
Mfr. Part No.:
RP185-15-2.2-QD
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Series

RP185

Product Type

Filter Unit

Current

400mA

Orientation

Straight

Connector Gender

Male

Filter Type

Line

Voltage

250V

Mount Type

Screw

Operating Frequency

50Hz

IEC Connector Type

C14

Maximum Operating Temperature

40°C

Termination Type

Quick Disconnect

Minimum Operating Temperature

-25°C

Contact Gender

Male

Height

22.4mm

Standards/Approvals

EN 60939

Width

50mm

Depth

76.5mm

COO (Country of Origin):
CN
The Astrodyne TDI High performance single stage IEC inlet filter designed for rated currents including 1A and offers an adjustable Y-cap Value to meet specific requirements. It is agency approved to UL 1283 and 60929, CSA C22.2, and EN 60939 standards. Typical applications include portable electronic equipment, household appliances, single-phase power supplies, diagnostic medical equipment, fitness systems, and test & measurement devices.

Operating Frequency is 50/60 Hz

IEC Inlet is C14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy