Astrodyne TDI RP187-6-2.2-QD, 250V 6A Screw Filter Unit Male, Quick Disconnect
- RS Stock No.:
- 734-751
- Mfr. Part No.:
- RP187-6-2.2-QD
- Manufacturer:
- Astrodyne TDI
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,791.00
(exc. VAT)
PHP2,005.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,791.00 |
| 5 + | PHP1,737.54 |
*price indicative
- RS Stock No.:
- 734-751
- Mfr. Part No.:
- RP187-6-2.2-QD
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Product Type | Filter Unit | |
| Series | RP187 | |
| Current | 6A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | Line | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Quick Disconnect | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Width | 1.97in | |
| Standards/Approvals | EN 60939 | |
| Depth | 3.05in | |
| Height | 0.88in | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Product Type Filter Unit | ||
Series RP187 | ||
Current 6A | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type Line | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 40°C | ||
Termination Type Quick Disconnect | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Width 1.97in | ||
Standards/Approvals EN 60939 | ||
Depth 3.05in | ||
Height 0.88in | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI High performance dual stage IEC inlet filter designed for rated currents including 6A and is agency approved to UL1283 / 60929, CSA C22.2, and EN 60939 standards. Typical applications include electronic equipment, household appliances, single-phase power supplies, diagnostic medical equipment, lighting fixtures, test & measurement devices, and industrial automation.
Operating Frequency is 50/60 Hz
Y-cap Value can be adjusted to fit specifications
Related links
- Astrodyne TDI RP188-6-2.2-QD Quick Disconnect
- Astrodyne TDI RP187-20-4.7-QD Quick Disconnect
- Astrodyne TDI RP185-15-2.2-QD Quick Disconnect
- Astrodyne TDI 081M.00601.00 Quick Disconnect
- Astrodyne TDI RP180-20-0.1-QD Quick Disconnect
- Astrodyne TDI RP188H-3-4.7-QD Quick Disconnect
- Astrodyne TDI RP185-15-0-QD Quick Disconnect
- Astrodyne TDI RP185-10-4.7-QD Quick Disconnect
