Astrodyne TDI RP188-6-2.2-QD, 250V 6A Screw Filter Unit Male, Quick Disconnect
- RS Stock No.:
- 734-752
- Mfr. Part No.:
- RP188-6-2.2-QD
- Manufacturer:
- Astrodyne TDI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,797.67
(exc. VAT)
PHP3,133.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,797.67 |
| 5 + | PHP2,713.28 |
*price indicative
- RS Stock No.:
- 734-752
- Mfr. Part No.:
- RP188-6-2.2-QD
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | RP188 | |
| Product Type | Filter Unit | |
| Current | 6A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | Line | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Quick Disconnect | |
| Contact Gender | Male | |
| Standards/Approvals | EN 60939 | |
| Height | 67.4mm | |
| Depth | 58.5mm | |
| Width | 49.1mm | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series RP188 | ||
Product Type Filter Unit | ||
Current 6A | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type Line | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -25°C | ||
Termination Type Quick Disconnect | ||
Contact Gender Male | ||
Standards/Approvals EN 60939 | ||
Height 67.4mm | ||
Depth 58.5mm | ||
Width 49.1mm | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Power entry module single stage IEC inlet filter with fuse and switch designed for rated currents including 6A and is available with quick disconnect tabs. It is agency approved to UL 1283 / 60929, CSA C22.2, and EN 60939 standards. The Y-cap Value can be adjusted to meet specific specifications. Typical applications include medical devices, industrial equipment, single-phase power supplies, household appliances, and electronic equipment.
Single Stage Line Filter
High Performance
Related links
- Astrodyne TDI RP187-6-2.2-QD Quick Disconnect
- Astrodyne TDI RP185-15-2.2-QD Quick Disconnect
- Astrodyne TDI 081M.00601.00 Quick Disconnect
- Astrodyne TDI RP185-10-4.7-QD Quick Disconnect
- Astrodyne TDI RP180-20-0.1-QD Quick Disconnect
- Astrodyne TDI RP187-20-4.7-QD Quick Disconnect
- Astrodyne TDI RP188H-3-4.7-QD Quick Disconnect
- Astrodyne TDI RP185-15-0-QD Quick Disconnect
