Astrodyne TDI 081M.00601.00, 250V 6A Screw Filter Unit Male, Quick Disconnect
- RS Stock No.:
- 734-656
- Mfr. Part No.:
- 081M.00601.00
- Manufacturer:
- Astrodyne TDI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP859.43
(exc. VAT)
PHP962.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP859.43 |
| 10 - 49 | PHP756.13 |
| 50 - 99 | PHP678.66 |
| 100 + | PHP537.14 |
*price indicative
- RS Stock No.:
- 734-656
- Mfr. Part No.:
- 081M.00601.00
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Series | 081M | |
| Product Type | Filter Unit | |
| Current | 6A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Minimum Operating Temperature | 25°C | |
| Termination Type | Quick Disconnect | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Height | 34mm | |
| Standards/Approvals | EN 60939 | |
| Width | 28mm | |
| Depth | 51mm | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Series 081M | ||
Product Type Filter Unit | ||
Current 6A | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Screw | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Minimum Operating Temperature 25°C | ||
Termination Type Quick Disconnect | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Height 34mm | ||
Standards/Approvals EN 60939 | ||
Width 28mm | ||
Depth 51mm | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Filtered power entry modules with fuse holder are available with rated currents including 6A and offer options for quick disconnect tabs. They are designed for low leakage medical applications and feature a Compact safety fuse module design. The IEC inlet power entry filter is easy to use and incorporates a safety fuse, with agency approvals including UL, EN 60939, and CSA C22.2.
Single Stage
Y-cap Value can be adjusted
Related links
- Astrodyne TDI 083M.00601.00 Quick Disconnect
- Astrodyne TDI 084M.00601.00-RSI Quick Disconnect
- Astrodyne TDI RP187-6-2.2-QD Quick Disconnect
- Astrodyne TDI RP188-6-2.2-QD Quick Disconnect
- Astrodyne TDI 082M.00601.00 Tab
- Astrodyne TDI 085M.00601.00 Wire Leads
- Astrodyne TDI 082.00601.00-RSI Quick Disconnect
- Astrodyne TDI 084.00601.00-RSI Quick Disconnect
