Astrodyne TDI 084M.00601.00-RSI, 250V 6A Screw Filter Unit Male On-Off 2 Fuse, Quick Disconnect

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP1,610.10

(exc. VAT)

PHP1,803.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,610.10-
5 +PHP1,561.663%

*price indicative

RS Stock No.:
734-712
Mfr. Part No.:
084M.00601.00-RSI
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Series

084M

Product Type

Filter Unit

Number of Fuses

2

Current

6A

Orientation

Straight

Switch Type

On-Off

Connector Gender

Male

Filter Type

General Purpose Filter

Voltage

250V

Mount Type

Screw

Operating Frequency

50Hz

IEC Connector Type

C14

Minimum Operating Temperature

-25°C

Termination Type

Quick Disconnect

Maximum Operating Temperature

85°C

Contact Gender

Male

Depth

1.26in

Standards/Approvals

EN 60939

Height

1.72in

Width

2.39in

COO (Country of Origin):
CN
The Astrodyne TDI Filtered power entry modules with double fuse holder and switch are Compact integrated power entry units designed for rated currents including 6A and are available in low leakage medical options. They feature two safety fuses on line and NEUTRAL along with an on off switch. These modules are approved to UL, EN 60939, and CSA C22.2 standards. Typical applications include household appliances and equipment, small medical equipment, portable electrical and electronic equipment, test and measurement or lab equipment, and rack mounted equipment.

Single Stage

Easy to use and install

Y cap Value can be adjusted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy