Astrodyne TDI RP188H-3-4.7-QD, 250V 4.7A Screw Filter Unit Male, Quick Disconnect

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP2,843.26

(exc. VAT)

PHP3,184.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,843.26-
5 +PHP2,757.803%

*price indicative

RS Stock No.:
734-753
Mfr. Part No.:
RP188H-3-4.7-QD
Manufacturer:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Product Type

Filter Unit

Series

RP188

Current

4.7A

Orientation

Straight

Connector Gender

Male

Filter Type

Line

Voltage

250V

Mount Type

Screw

Operating Frequency

50Hz

IEC Connector Type

C14

Maximum Operating Temperature

40°C

Termination Type

Quick Disconnect

Minimum Operating Temperature

-25°C

Contact Gender

Male

Width

49.1mm

Standards/Approvals

EN 60939

Height

58.5mm

Depth

67.4mm

COO (Country of Origin):
CN
The Astrodyne TDI Power entry module single stage IEC inlet filter with fuse and switch designed for rated currents including 3A and is available with quick disconnect tabs. It is agency approved to UL 1283 / 60929, CSA C22.2, and EN 60939 standards. The Y-cap Value can be adjusted to meet specific specifications. Typical applications include medical devices, industrial equipment, single-phase power supplies, household appliances, and electronic equipment.

Single Stage Line Filter

High Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy