Astrodyne TDI RP186-15-2.2-QD, 250V 4A Screw Filter Unit Male, Wire Leads
- RS Stock No.:
- 734-749
- Mfr. Part No.:
- RP186-15-2.2-QD
- Manufacturer:
- Astrodyne TDI
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,960.08
(exc. VAT)
PHP2,195.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,960.08 |
| 5 + | PHP1,901.40 |
*price indicative
- RS Stock No.:
- 734-749
- Mfr. Part No.:
- RP186-15-2.2-QD
- Manufacturer:
- Astrodyne TDI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Product Type | Filter Unit | |
| Series | RP186 | |
| Current | 4A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | Line | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Termination Type | Wire Leads | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Width | 57.2mm | |
| Height | 30mm | |
| Depth | 50.2mm | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Product Type Filter Unit | ||
Series RP186 | ||
Current 4A | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type Line | ||
Voltage 250V | ||
Mount Type Screw | ||
Termination Type Wire Leads | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Width 57.2mm | ||
Height 30mm | ||
Depth 50.2mm | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Ultra high performance single stage IEC inlet filter designed for rated currents including 15A and features an adjustable Y-cap Value to meet specific specifications. It is agency approved to UL 1283 and 60929, CSA C22.2, and EN 60939 standards. Typical applications include electronic equipment, household appliances, single-phase power supplies, diagnostic medical equipment, lighting fixtures, test & measurement devices, and industrial automation.
Operating Frequency is 50/60 Hz
Usable Frequency is DC 400 Hz
Related links
- Astrodyne TDI RP180-15-2.2-QD Wire Leads
- Astrodyne TDI RP185-15-2.2-QD Quick Disconnect
- Astrodyne TDI RP188-6-2.2-QD Quick Disconnect
- Astrodyne TDI RP187-6-2.2-QD Quick Disconnect
- Astrodyne TDI 081M.00101.00 Wire Leads
- Astrodyne TDI 081.00601.00 Wire Leads
- Astrodyne TDI 080SM.00600.00 Wire Leads
- Astrodyne TDI 080SM.02000.00 Wire Leads
